-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6A I(D), 60V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3782
|
Newark | Mosfet, N-Ch, 60V, 6A, To252, Transistor Polarity:N Channel, Continuous Drain Current Id:6A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.068Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Diodes Inc. DMN6068LK3-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3168 |
|
$0.6070 | Buy Now |
DISTI #
86AK4781
|
Newark | Mosfet, N-Ch, 60V, 6A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN6068LK3-13 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2540 | Buy Now |
DISTI #
DMN6068LK3-13DICT-ND
|
DigiKey | MOSFET N-CH 60V 6A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
25993 In Stock |
|
$0.1575 / $0.5600 | Buy Now |
DISTI #
DMN6068LK3-13
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 8.5 A, 68 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: DMN6068LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 835000 Factory Stock |
|
$0.1237 / $0.1462 | Buy Now |
DISTI #
DMN6068LK3-13
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 8.5 A, 68 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: DMN6068LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 835000 Factory Stock |
|
$0.1237 / $0.1462 | Buy Now |
DISTI #
621-DMN6068LK3-13
|
Mouser Electronics | MOSFET ENHANCE MODE MOSFET 60V N-CHANNEL | 56931 |
|
$0.1800 / $0.5500 | Buy Now |
DISTI #
A03:0893_13586275
|
Arrow Electronics | Trans MOSFET N-CH 60V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2332 | Asia - 22500 |
|
$0.1418 | Buy Now |
DISTI #
E02:0323_01118288
|
Arrow Electronics | Trans MOSFET N-CH 60V 6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2402 | Europe - 10000 |
|
$0.1550 | Buy Now |
DISTI #
70438100
|
RS | MOSFET N-Channel 60V 8.5A TO252 | Diodes Inc DMN6068LK3-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | N-Channel 60 V 68 mOhm Surface Mount Enhancement Mode Mosfet - TO252-3L RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.1240 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN6068LK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN6068LK3-13
Diodes Incorporated
Power Field-Effect Transistor, 6A I(D), 60V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252AA | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 8.49 W | |
Pulsed Drain Current-Max (IDM) | 22.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |