-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.41A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, X1-DFN1006-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8475
|
Newark | Mosfet, N-Ch, 12V, 1.41A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN1150UFB-7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9075 |
|
$0.0770 / $0.4160 | Buy Now |
DISTI #
DMN1150UFB-7BDICT-ND
|
DigiKey | MOSFET N-CH 12V 1.41A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24659 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
DMN1150UFB-7B
|
Avnet Americas | Trans MOSFET N-CH 12V 1.41A 3-Pin DFN T/R - Tape and Reel (Alt: DMN1150UFB-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 390000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
621-DMN1150UFB-7B
|
Mouser Electronics | MOSFET N-CH MOSFET 12V RoHS: Compliant | 18919 |
|
$0.0510 / $0.3900 | Buy Now |
DISTI #
V72:2272_06697949
|
Arrow Electronics | Trans MOSFET N-CH 12V 1.41A 3-Pin X1-DFN T/R RoHS: Compliant Min Qty: 1742 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips | Americas - 19880 |
|
$0.0444 / $0.0574 | Buy Now |
DISTI #
70438059
|
RS | MOSFET N-channel 12V 1.4A DFN1006-3 | Diodes Inc DMN1150UFB-7B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 / $0.1620 | RFQ |
|
Future Electronics | Single N-Channel 12 V 210 mOhm 1.5 nC 0.5 W Silicon SMT Mosfet - UFDFN-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0399 / $0.0437 | Buy Now |
|
Future Electronics | Single N-Channel 12 V 210 mOhm 1.5 nC 0.5 W Silicon SMT Mosfet - UFDFN-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0399 / $0.0437 | Buy Now |
DISTI #
DMN1150UFB-7B
|
Avnet Asia | Trans MOSFET N-CH 12V 1.41A 3-Pin DFN T/R (Alt: DMN1150UFB-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN1150UFB-7B
|
Avnet Silica | Trans MOSFET N-CH 12V 1.41A 3-Pin DFN T/R (Alt: DMN1150UFB-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN1150UFB-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN1150UFB-7B
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.41A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, X1-DFN1006-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 1.41 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |