Part Details for DML3006LFDS-7 by Diodes Incorporated
Overview of DML3006LFDS-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DML3006LFDS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3222
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. DML3006LFDS-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13448 |
|
$0.5090 | Buy Now |
DISTI #
DML3006LFDS-7DICT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8VDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13110 In Stock |
|
$0.6416 / $1.0800 | Buy Now |
DISTI #
DML3006LFDS-7
|
Avnet Americas | Smart Load Switch Single Channel 0.5 to 13.5V 8-Pin V-DFN2020 T/R - Tape and Reel (Alt: DML3006LFDS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.4774 / $0.5640 | Buy Now |
DISTI #
621-DML3006LFDS-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Single Channel Smart Load Switch RoHS: Compliant | 88012 |
|
$0.6350 / $1.5300 | Buy Now |
|
Future Electronics | Discrete Load Switch DFN2020-8 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6600 / $0.6850 | Buy Now |
|
Future Electronics | Discrete Load Switch DFN2020-8 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6600 / $0.6850 | Buy Now |
DISTI #
DML3006LFDS-7
|
Avnet Asia | Smart Load Switch Single Channel 0.5 to 13.5V 8-Pin V-DFN2020 T/R (Alt: DML3006LFDS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.3588 / $1.5197 | Buy Now |
DISTI #
DML3006LFDS-7
|
Avnet Silica | Smart Load Switch Single Channel 0.5 to 13.5V 8-Pin V-DFN2020 T/R (Alt: DML3006LFDS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
LCSC | DFN2020-8-EP Power Distribution Switches ROHS | 4478 |
|
$0.3252 / $0.6221 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7037 / $0.7562 | Buy Now |