-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6568
|
Newark | Mosfet, N/P-Ch, 30V, 3.8A, Tsot-26, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:3.8A, No. Of Pins:6Pins Rohs Compliant: Yes |Diodes Inc. DMG6601LVT-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5092 |
|
$0.1550 / $0.4090 | Buy Now |
DISTI #
38AH7789
|
Newark | Mosfet Bvdss: 25V~30V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMG6601LVT-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 195000 |
|
$0.0660 | Buy Now |
DISTI #
86AK4747
|
Newark | Mosfet, N/P-Ch, 30V, 3.8A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMG6601LVT-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1010 | Buy Now |
DISTI #
DMG6601LVT-7DICT-ND
|
DigiKey | MOSFET N/P-CH 30V 3.8A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
52004 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
DMG6601LVT-7
|
Avnet Americas | Trans MOSFET N/P-CH 30V 3.8A/2.5A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMG6601LVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 195000411000 Factory Stock |
|
$0.0558 / $0.0659 | Buy Now |
DISTI #
DMG6601LVT-7
|
Avnet Americas | Trans MOSFET N/P-CH 30V 3.8A/2.5A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMG6601LVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 411000 Factory Stock |
|
$0.0558 / $0.0659 | Buy Now |
DISTI #
82Y6568
|
Avnet Americas | Trans MOSFET N/P-CH 30V 3.8A/2.5A 6-Pin TSOT-26 T/R - Product that comes on tape, but is not reeled (Alt: 82Y6568) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1420 / $0.4090 | Buy Now |
DISTI #
621-DMG6601LVT-7
|
Mouser Electronics | MOSFET 30V Comp ENH Mode 25 to 30V MosFET RoHS: Compliant | 375829 |
|
$0.0580 / $0.3800 | Buy Now |
DISTI #
A03:0893_13588051
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 3.8A/2.5A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2346 | Asia - 147000 |
|
$0.0505 / $0.0646 | Buy Now |
DISTI #
E02:0323_06140790
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 3.8A/2.5A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2340 | Europe - 36000 |
|
$0.0562 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG6601LVT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG6601LVT-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, TSOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |