-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3738
|
Newark | Mosfet, P-Ch, -20V, -3A, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:-3A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.12Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:1.2V, Power Rohs Compliant: Yes |Diodes Inc. DMG2301L-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13020 |
|
$0.0720 / $0.3500 | Buy Now |
DISTI #
07AH3739
|
Newark | Mosfet, P-Ch, -20V, -3A, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:-3A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.12Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:1.2V, Power Rohs Compliant: Yes |Diodes Inc. DMG2301L-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0520 | Buy Now |
DISTI #
DMG2301L-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 3A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
168336 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
DMG2301L-7
|
Avnet Americas | Transistor MOSFET P-CH 20V 3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMG2301L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0254 / $0.0300 | Buy Now |
DISTI #
621-DMG2301L-7
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 129235 |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
A03:0893_13586596
|
Arrow Electronics | P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2330 | Asia - 345000 |
|
$0.0217 / $0.0423 | Buy Now |
DISTI #
V36:1790_13884632
|
Arrow Electronics | P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2330 | Americas - 222000 |
|
$0.0245 / $0.0395 | Buy Now |
DISTI #
E02:0323_09136150
|
Arrow Electronics | P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2416 | Europe - 27000 |
|
$0.0391 / $0.0511 | Buy Now |
DISTI #
V72:2272_13884632
|
Arrow Electronics | P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 1608 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 3128 |
|
$0.0399 / $0.0622 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 174000Reel |
|
$0.0258 / $0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG2301L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG2301L-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 45 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |