Part Details for DM53742-5001 by ITT Interconnect Solutions
Overview of DM53742-5001 by ITT Interconnect Solutions
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DM53742-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0074
|
Newark | D Sub Contact, Socket, Solder, For Use With:-, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Solder, Contact Current:5A Rohs Compliant: Yes |Itt Cannon DM53742-5001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$14.1400 / $16.6200 | Buy Now |
DISTI #
1003-1102-ND
|
DigiKey | CONN D-SUB SOCKET COAX CABLE SLD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
847 In Stock |
|
$9.6614 / $15.9800 | Buy Now |
DISTI #
CAN DM53742-5001
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: CAN DM53742-5001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
47M0074
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: 47M0074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 67 Partner Stock |
|
$13.8300 / $16.6200 | Buy Now |
DISTI #
053742-5001
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: 053742-5001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $21.0160 | Buy Now |
DISTI #
965-DM53742-5001
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB SKT COAX SOD STR 50O G RoHS: Compliant | 143 |
|
$12.7000 / $15.9800 | Buy Now |
DISTI #
E02:0323_00707198
|
Arrow Electronics | Contact SKT 8 Size Solder ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Europe - 1 |
|
$11.4488 / $13.5315 | Buy Now |
DISTI #
74745839
|
RS | D Sub,096262-0002 | ITT Cannon DM53742-5001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8300 | RFQ |
DISTI #
ITTDM53742-5001
|
Heilind Electronics | D-SUB COAX 50 OHM SKT | Americas - 0 in Stock |
|
$29.9239 / $58.4229 | Buy Now |
|
Onlinecomponents.com | Contact SKT 8 Size Solder ST Cable Mount RoHS: Compliant |
1223 In Stock |
|
$12.8700 / $18.4000 | Buy Now |
Part Details for DM53742-5001
DM53742-5001 CAD Models
DM53742-5001 Part Data Attributes:
|
DM53742-5001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53742-5001
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-187/U, RG-179B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Used With | COMBO D SUBMINIATURE CONNECTOR |