Part Details for DM3C-SF by Hirose Electric Co Ltd
Overview of DM3C-SF by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DM3C-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1045
|
Newark | Microsd Card Connectors |Hirose(Hrs) DM3C-SF Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.5800 | Buy Now |
DISTI #
HR1940CT-ND
|
DigiKey | CONN MICRO SD CARD HINGED TYPE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9192 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
DM3C-SF
|
Avnet Americas | Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: DM3C-SF) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9875 / $1.1455 | Buy Now |
|
Future Electronics | 8 Position 1.83 mm Height Surface Mount microSD Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
HIRDM3C-SF
|
Heilind Electronics | 1300 PC REEL | Americas - 49725 in Stock |
|
$1.0938 / $1.2344 | Buy Now |
DISTI #
HIRDM3C-SF.P
|
Heilind Electronics | CUT TAPE | Americas - 0 in Stock |
|
$1.4219 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Memory Card Connector - microSD - Hinged Lid - With Ejector - 8 Contacts - Gold Contact Finish - Surface Mount, Right Angle - 1300 Pcs. Per Reel. RoHS: Compliant |
1300 In Stock |
|
$0.9040 / $1.2570 | Buy Now |
DISTI #
79929892
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A T/R Min Qty: 250 Package Multiple: 250 Date Code: 2404 | Americas - 1250 |
|
$1.6380 | Buy Now |
DISTI #
DM3C-SF
|
Avnet Americas | Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: DM3C-SF) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9875 / $1.1455 | Buy Now |
DISTI #
DM3C-SF
|
Avnet Americas | Connector Micro SD Card Header 10 Position Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: DM3C-SF) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9875 / $1.1455 | Buy Now |
Part Details for DM3C-SF
DM3C-SF CAD Models
DM3C-SF Part Data Attributes
|
DM3C-SF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM3C-SF
Hirose Electric Co Ltd
PCB Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.072 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |