Part Details for DM1TP0100 by Lovato Electric Inc
Overview of DM1TP0100 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1TP0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM1TP0100
|
TME | Current transformer, Iin: 100A, Iout: 5A, Øint: 28mm, 50÷60Hz, DM Min Qty: 1 | 0 |
|
$35.1800 / $40.3900 | RFQ |