-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5217
|
Newark | Common Mode Filter, 1 Kohm, 1.5A Rohs Compliant: Yes |Murata DLW5BSM102SQ2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9800 | Buy Now |
DISTI #
490-11104-1-ND
|
DigiKey | CMC 1.5A 2LN 1K OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.2542 / $2.2100 | Buy Now |
DISTI #
DLW5BSM102SQ2L
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 1.5 A, 5mm x 5mm x 4.5mm - Tape and Reel (Alt: DLW5BSM102SQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.9031 / $1.0558 | Buy Now |
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 50 V, 1.5 A, DATA LINE FILTER | 214 |
|
$0.8176 / $2.0440 | Buy Now |
DISTI #
DLW5BSM102SQ2L
|
TTI | Common Mode Chokes / Filters The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DLW5BSM102SQ2L.
|
TTI | Common Mode Chokes / Filters 1000 OHM 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 150 In Stock |
|
$1.5700 | Buy Now |
DISTI #
DLW5BSM102SQ2L
|
TME | Filter: anti-interference, SMD, 2020, 1.5A, 50VDC, Z: 1kΩ, Rmax: 60mΩ Min Qty: 1 | 0 |
|
$0.6200 / $1.4400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 28301 |
|
RFQ | |
DISTI #
DLW5BSM102SQ2L
|
Avnet Asia | Choke, Common Mode, 1 kOhm, 1.5 A, 5mm x 5mm x 4.5mm (Alt: DLW5BSM102SQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5294 / $0.5965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5BSM102SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSM102SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN COPPER | |
Width | 5 mm |