-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 50V, 0.23A, EIA STD PACKAGE SIZE 1812, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5004
|
Newark | Common Mode Choke, 51Uh, 0.23A, Smd, Rated Current:230Ma, Inductance:51Μh, Product Range:Dlw43S Series, Impedance:-, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.8Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Murata DLW43SH510XK2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15754 |
|
$1.0500 | Buy Now |
DISTI #
490-7982-1-ND
|
DigiKey | CMC 51UH 230MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83 In Stock |
|
$0.4649 / $1.0400 | Buy Now |
DISTI #
DLW43SH510XK2L
|
Avnet Americas | Choke, Common Mode, 51 uH, 230 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: DLW43SH510XK2L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4420 / $0.5168 | Buy Now |
DISTI #
81-DLW43SH510XK2L
|
Mouser Electronics | Common Mode Chokes / Filters 51 UH 50V RoHS: Compliant | 17127 |
|
$0.4650 / $1.0000 | Buy Now |
DISTI #
V72:2272_07175872
|
Arrow Electronics | Common Mode Chokes Dual 51uH 1MHz 0.23A 1Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 181 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 Container: Cut Strips | Americas - 250 |
|
$0.3992 / $0.5530 | Buy Now |
|
Future Electronics | DLW Series 51uH 1 Ohm 230 mA SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 81500Reel |
|
$0.3850 / $0.4250 | Buy Now |
|
Future Electronics | DLW Series 51uH 1 Ohm 230 mA SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 35500Reel |
|
$0.3850 / $0.4250 | Buy Now |
|
Future Electronics | DLW Series 51uH 1 Ohm 230 mA SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2150 | Buy Now |
DISTI #
80556316
|
Verical | Common Mode Chokes Dual 51uH 1MHz 0.23A 1Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2352 | Americas - 20000 |
|
$0.5469 / $0.6821 | Buy Now |
DISTI #
79005133
|
Verical | Common Mode Chokes Dual 51uH 1MHz 0.23A 1Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2351 | Americas - 8500 |
|
$0.5469 / $0.6821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW43SH510XK2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW43SH510XK2L
Murata Manufacturing Co Ltd
Ferrite Chip, 2 Function(s), 50V, 0.23A, EIA STD PACKAGE SIZE 1812, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1812, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.6 mm | |
Inductance | 51 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.23 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 3.2 mm |