-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 20V, 0.28A, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5209
|
Newark | Common Mode Filter, 120 Ohm, 0.28A Rohs Compliant: Yes |Murata DLW21SN121HQ2L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6030 | Buy Now |
DISTI #
490-5135-1-ND
|
DigiKey | CMC 280MA 2LN 120 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5562 In Stock |
|
$0.2555 / $0.6200 | Buy Now |
DISTI #
DLW21SN121HQ2L
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: DLW21SN121HQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 / $0.2909 | Buy Now |
DISTI #
81-DLW21SN121HQ2L
|
Mouser Electronics | Common Mode Chokes / Filters 120 OHM 20V RoHS: Compliant | 6797 |
|
$0.2550 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
DLW21SN121HQ2L
|
TTI | Common Mode Chokes / Filters 120 OHM 20V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2580 | Buy Now |
DISTI #
DLW21SN121HQ2L
|
TME | Filter: anti-interference, SMD, 0805, 280mA, 20VDC, ±25%, Z: 120Ω Min Qty: 2000 | 2000 |
|
$0.1010 | Buy Now |
|
Ameya Holding Limited | CMC 280MA 2LN 120 OHM SMD | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
DLW21SN121HQ2L
|
Avnet Abacus | Choke, Common Mode, 120 Ohm, 280 mA, 2mm x 1.2mm x 1.2mm (Alt: DLW21SN121HQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW21SN121HQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW21SN121HQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 20V, 0.28A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.41 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.28 A | |
Rated Voltage | 20 V | |
Terminal Finish | TIN | |
Width | 1.2 mm |