Part Details for DLM1-156RW6B by ITT Interconnect Solutions
Overview of DLM1-156RW6B by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM1-156RW6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K2501
|
Newark | Dl |Itt Cannon DLM1-156RW6B Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.2800 | Buy Now |
DISTI #
1003-1652-ND
|
DigiKey | CONN RCPT 156POS PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
107 In Stock |
|
$276.2560 / $309.2400 | Buy Now |
DISTI #
DLM1-156RW6B
|
Avnet Americas | - Bulk (Alt: DLM1-156RW6B) Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$148.7875 / $377.6220 | Buy Now |
DISTI #
ITTDLM1-156RW6B
|
Heilind Electronics | DLM1-156RW6B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle RoHS: Compliant |
59 In Stock |
|
$240.8400 / $271.6100 | Buy Now |
DISTI #
DLM1-156RW6B
|
TTI | High Speed / Modular Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$241.0900 / $274.7200 | Buy Now |
DISTI #
DLM1-156RW6B
|
Avnet Americas | - Bulk (Alt: DLM1-156RW6B) Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$148.7875 / $377.6220 | Buy Now |
DISTI #
ITTDLM1-156RW6B
|
Interstate Connecting Components | DLM1-156RW6B | 0 |
|
Buy Now | |
DISTI #
112135-0000
|
Avnet Abacus | (Alt: 112135-0000) Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Connector - 156 Contact - Female - Solder Terminal - Receptacle RoHS: Compliant |
59 In Stock |
|
$240.8400 / $271.6100 | Buy Now |
Part Details for DLM1-156RW6B
DLM1-156RW6B CAD Models
DLM1-156RW6B Part Data Attributes:
|
DLM1-156RW6B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM1-156RW6B
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | ZIF | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM1-156RW6B
This table gives cross-reference parts and alternative options found for DLM1-156RW6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM1-156RW6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111497-0009 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs 111497-0009 |
DL110536-1011 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs DL110536-1011 |
DLM112135-2 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs DLM112135-2 |
DLM1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs DLM1-156RW4B |
DLD1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs DLD1-156RW6B |
DLM1-156RC | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs DLM1-156RC |
110536-1011 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs 110536-1011 |
110536-1003 | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs 110536-1003 |
DLD1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM1-156RW6B vs DLD1-156RW4B |