Part Details for DLCBS7-6-01 by Essentra Components
Overview of DLCBS7-6-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS7-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCBS7-6-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
790 In Stock |
|
$0.2004 / $0.4800 | Buy Now |
DISTI #
144-DLCBS7-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,9.5MM Spc, CB Spt,Dual Lck,Natural RoHS: Compliant | 0 |
|
$0.2000 / $0.4800 | Order Now |
DISTI #
70906364
|
RS | Spacer, Dual Lock, Natural, 9.5mm | Essentra Components DLCBS7-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 / $0.2350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1751 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.1559 / $0.2088 | Buy Now |
DISTI #
RICDLCBS7-6-01
|
DB Roberts | CB SptDual LckNatural9.5MM Spc CB Spt Dual Lck Natural | 0 |
|
RFQ |