Part Details for DIN1P-20-120-1G-15 by Superior Electric
Overview of DIN1P-20-120-1G-15 by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN1P-20-120-1G-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9898
|
Newark | Mains Surge Protector, 15Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Spd Type:Type 2 & 4, Peak Surge Current:20Ka, Continuing Operating Voltage Max:15Vac, Suppressor Mounting:Din Rail, Mcov:150V |Superior Electric DIN1P-20-120-1G-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.0600 / $245.3300 | Buy Now |
DISTI #
70120775
|
RS | SURGE SUPPRESSOR, 120VAC/VDC, 15A, 20KA SURGE | Superior Electric DIN1P-20-120-1G-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$200.1900 / $250.2400 | Buy Now |