Part Details for DG500B-5.0-06P-14-00Z(H) by Degson Electronics Co Ltd
Overview of DG500B-5.0-06P-14-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG500B-5.0-06P-14-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG500B-5.0-06P-14-00ZH
|
Maritex | PCB terminal block, pitch 5.08mm, 3-ways(3+3), vertical, wire range 2.50mm2 (AWG 24-12), with screws for a flat screwdriver, rising clamp type, green color, UL 300V/10A Min Qty: 1 Package Multiple: 1 | 57 |
|
$0.6210 / $0.9050 | Buy Now |