Part Details for DG412HSDJ-E3 by Vishay Siliconix
Overview of DG412HSDJ-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG412HSDJ-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG412HSDJ-E3-ND
|
DigiKey | IC SWITCH SPST-NOX4 35OHM 16DIP Min Qty: 500 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3742 | Buy Now |
Part Details for DG412HSDJ-E3
DG412HSDJ-E3 CAD Models
DG412HSDJ-E3 Part Data Attributes:
|
DG412HSDJ-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG412HSDJ-E3
Vishay Siliconix
ANLG SW QUAD SPST 22V/36V 16PDIP - Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 91 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 116 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG412HSDJ-E3
This table gives cross-reference parts and alternative options found for DG412HSDJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412HSDJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG412HSDJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG412HSDJ-E3 vs DG412HSDJ-E3 |
DG412HSDJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG412HSDJ-E3 vs DG412HSDJ |