Datasheets
DG412DY-E3 by:

Analog Switch Quad SPST 16-Pin SOIC N

Part Details for DG412DY-E3 by Vishay Siliconix

Overview of DG412DY-E3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for DG412DY-E3

Part # Distributor Description Stock Price Buy
DISTI # DG412DY-E3-ND
DigiKey IC SWITCH SPST-NOX4 35OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 709
In Stock
  • 1 $2.9200
  • 10 $2.6260
  • 50 $2.4828
  • 100 $2.1517
  • 250 $2.0413
  • 500 $1.8317
  • 1,000 $1.5448
  • 2,500 $1.4676
  • 5,000 $1.4124
$1.4124 / $2.9200 Buy Now
DISTI # 70026048
RS Switch, SPST, 16-Pin Narrow SOIC, 25 Ohms (Typ.), 0.1 nA (Typ.), 30 mA | Siliconix / Vishay DG412DY-E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.0100
  • 5,000 $1.9100
  • 25,000 $1.8100
  • 50,000 $1.7100
$1.7100 / $2.0100 RFQ
New Advantage Corporation DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 50 2950
  • 150 $1.1500
  • 2,950 $1.0700
$1.0700 / $1.1500 Buy Now

Part Details for DG412DY-E3

DG412DY-E3 CAD Models

DG412DY-E3 Part Data Attributes:

DG412DY-E3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
DG412DY-E3 Vishay Siliconix Analog Switch Quad SPST 16-Pin SOIC N
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SILICONIX
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Vishay
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 68 dB
On-state Resistance-Max (Ron) 35 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 160 ns
Switch-on Time-Max 220 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for DG412DY-E3

This table gives cross-reference parts and alternative options found for DG412DY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412DY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG412DY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, Vishay Intertechnologies DG412DY-E3 vs DG412DY-E3
DG412DY-T1 SPST, 4 Func, 1 Channel, CMOS, PDSO16, Vishay Intertechnologies DG412DY-E3 vs DG412DY-T1
Part Number Description Manufacturer Compare
DG412DY-T1-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, Vishay Intertechnologies DG412DY-E3 vs DG412DY-T1-E3
DG412DY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, Vishay Intertechnologies DG412DY-E3 vs DG412DY-E3

DG412DY-E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG412DY-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG412DY-E3 by Vishay Siliconix

  • Please alert me when DG412DY-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG412DY-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG412DY-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG412DY-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG412DY-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG412DY-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: