-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8340
|
Newark | Analog Multiplexer, 8 X 1, Soic-16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:8Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Renesas DG408DYZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1136 |
|
$2.2400 / $3.5800 | Buy Now |
DISTI #
20M4324
|
Newark | Analogue Multiplexer/Demultiplexer, 8:1, 1, 40 Ohm, 15V, Soic, 16 Rohs Compliant: Yes |Renesas DG408DYZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$2.2400 / $3.5800 | Buy Now |
DISTI #
DG408DYZ-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1628 In Stock |
|
$1.6572 / $3.4300 | Buy Now |
DISTI #
DG408DYZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC N - Rail/Tube (Alt: DG408DYZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 84 |
|
$1.5360 / $1.9308 | Buy Now |
DISTI #
968-DG408DYZ
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 16NSOIC IND RoHS: Compliant | 4177 |
|
$1.7200 / $3.4400 | Buy Now |
|
Future Electronics | DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 362Tube |
|
$1.6400 / $1.8700 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 100OHM 16SOIC Min Qty: 480 Container: Tube | 1634 |
|
$1.6572 / $2.1492 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 1140 |
|
$3.4890 / $6.9780 | Buy Now |
DISTI #
DG408DYZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC N - Rail/Tube (Alt: DG408DYZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 84 |
|
$1.5360 / $1.9308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG408DYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG408DYZ
Renesas Electronics Corporation
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG408DYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408DY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG408DYZ vs DG408DY |
DG408DY-T1-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG408DYZ vs DG408DY-T1-E3 |
DG408DY | Multiplexers/Switches | Renesas Electronics Corporation | DG408DYZ vs DG408DY |
DG408DY-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG408DYZ vs DG408DY-E3 |
DG408DY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Intersil Corporation | DG408DYZ vs DG408DY |