Part Details for DG360-7.5-04P-12-00Z(H) by Degson Electronics Co Ltd
Overview of DG360-7.5-04P-12-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG360-7.5-04P-12-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG360-7.5-04P-12-00ZH
|
Maritex | PCB terminal block, pitch 7.50mm, 4-ways, vertical, wire range 2.50mm2 (AWG 22-14), with screws for a flat screwdriver, blue color, UL 300V/15A, TUV 450V/24A Min Qty: 1 Package Multiple: 1 | 2 |
|
$0.3260 / $0.4220 | Buy Now |