Part Details for DG332J-5.0-06P-13-00AH by Degson Electronics Co Ltd
Overview of DG332J-5.0-06P-13-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for DG332J-5.0-06P-13-00AH
DG332J-5.0-06P-13-00AH CAD Models
DG332J-5.0-06P-13-00AH Part Data Attributes:
|
DG332J-5.0-06P-13-00AH
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG332J-5.0-06P-13-00AH
Degson Electronics Co Ltd
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |