Part Details for DG245-5.0-01P-11-00AH by Degson Electronics Co Ltd
Overview of DG245-5.0-01P-11-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG245-5.0-01P-11-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PCB Spring Term Blk.Color?GreyPitch:5.0Poles:1,300V/15A RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.5.00MM 1P PCB SPRING TYPE GRAY | 0 |
|
$0.1531 / $0.1761 | RFQ |