Part Details for DG128-7.5-03P-14-00Z(H) by Degson Electronics Co Ltd
Overview of DG128-7.5-03P-14-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG128-7.5-03P-14-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG128-7.5-03P-14-00ZH
|
Maritex | PCB terminal block, pitch 7.50mm, 3-ways, vertical, wire range 2.5mm2 (AWG 24-12), with screws for a flat screwdriver, brass cage, green color, UL 300V/10A, TUV 450V/18A Min Qty: 1 Package Multiple: 1 | 313 |
|
$0.2320 / $0.3950 | Buy Now |