Part Details for DFMC 1 5/10-ST-3 5-LR by Phoenix Contact
Overview of DFMC 1 5/10-ST-3 5-LR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFMC 1 5/10-ST-3 5-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 10 with 20 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
300 In Stock |
|
$11.9900 / $14.8500 | Buy Now |
|
Master Electronics | Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 10 with 20 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin RoHS: Compliant |
300 In Stock |
|
$11.9900 / $14.8500 | Buy Now |