Part Details for DFMC 0 5/ 3-ST-2 54 by Phoenix Contact
Overview of DFMC 0 5/ 3-ST-2 54 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFMC 0 5/ 3-ST-2 54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 3 with 6 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant |
190 In Stock |
|
$3.8000 / $5.5500 | Buy Now |
DISTI #
71293396
|
Verical | Conn PC Terminal Block F 3 POS 2.54mm SpringClamp STCable Mount 6A Min Qty: 10 Package Multiple: 5 | Americas - 190 |
|
$5.3856 / $7.2172 | Buy Now |
|
Master Electronics | Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 3 with 6 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold RoHS: Compliant |
190 In Stock |
|
$3.8000 / $5.5500 | Buy Now |