-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4488
|
Newark | Schottky Diode, 2A, 40V, Powerdi-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:50A Rohs Compliant: Yes |Diodes Inc. DFLS240L-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44647 |
|
$0.1800 / $0.4490 | Buy Now |
DISTI #
95AC9332
|
Newark | Schottky Rectifier Pdi123 T&r 3K Rohs Compliant: Yes |Diodes Inc. DFLS240L-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
DFLS240L-7
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS240L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0992 / $0.1172 | Buy Now |
DISTI #
DFLS240L-7
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS240L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1172 | Buy Now |
DISTI #
621-DFLS240L-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A 40V LFF RoHS: Compliant | 87208 |
|
$0.1360 / $0.4100 | Buy Now |
DISTI #
P40:2555_23840383
|
Arrow Electronics | Rectifier Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Europe - 128360 |
|
$0.1092 / $0.3768 | Buy Now |
DISTI #
A03:0893_13588138
|
Arrow Electronics | Rectifier Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2349 | Asia - 51000 |
|
$0.0712 / $0.1224 | Buy Now |
DISTI #
V36:1790_06697403
|
Arrow Electronics | Rectifier Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2235 | Americas - 39000 |
|
$0.0957 / $0.1319 | Buy Now |
DISTI #
E02:0323_01118029
|
Arrow Electronics | Rectifier Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2405 | Europe - 36000 |
|
$0.0911 / $0.1374 | Buy Now |
DISTI #
E21:3489_01118029
|
Arrow Electronics | Rectifier Diode Schottky 40V 2A 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Europe - 2424 |
|
$0.0911 / $0.2932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy