Part Details for DFLS230L-7 by Diodes Incorporated
Overview of DFLS230L-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLS230L-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5578
|
Newark | Diode, Rectifier, Schottky, 2A, 30V, Pwrdi123, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:375Mv, Forward Surge Current:33Arohs Compliant: Yes |Diodes Inc. DFLS230L-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4069 |
|
$0.2760 / $0.6780 | Buy Now |
DISTI #
DFLS230LDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22215 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
DISTI #
DFLS230L-7
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS230L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 600001170000 Factory Stock |
|
$0.1659 | Buy Now |
DISTI #
DFLS230L-7
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS230L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1170000 Factory Stock |
|
$0.1736 / $0.2051 | Buy Now |
DISTI #
621-DFLS230L-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A 30V LFF RoHS: Compliant | 10379 |
|
$0.2580 / $0.5800 | Buy Now |
DISTI #
70437999
|
RS | Diode Schottky 30V 2A 2Pin PowerDI 123 | Diodes Inc DFLS230L-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 | RFQ |
|
Future Electronics | DFLS230L Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 345000Reel |
|
$0.1580 / $0.1690 | Buy Now |
|
Future Electronics | DFLS230L Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 2 A, 30 V, SILICON, RECTIFIER DIODE | 188 |
|
$0.2775 / $0.5550 | Buy Now |