-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6665
|
Newark | Inductor, 1.5Uh, 3A, 20%, Wirewound, Inductance:1.5Μh, Rms Current (Irms):3A, Inductor Construction:Wirewound, Saturation Current (Isat):3.9A, Product Range:Dfe322512F Series, Power Inductor Case:3.2Mm X 2.5Mm X 1.2Mm, Dc Resistance Rohs Compliant: Yes |Murata DFE322512F-1R5M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 / $0.5300 | Buy Now |
DISTI #
490-DFE322512F-1R5M=P2CT-ND
|
DigiKey | FIXED IND 1.5UH 3A 48 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2175 / $0.5400 | Buy Now |
DISTI #
DFE322512F-1R5M=P2
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 3 A, Shielded, 3.9 A, 3.2mm x 2.5mm x 1.2mm - Tape and Reel (Alt: DFE322512F-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2735 | Buy Now |
DISTI #
81-DFE322512F-1R5MP2
|
Mouser Electronics | Power Inductors - SMD 1.5 UH 20% RoHS: Compliant | 2333 |
|
$0.2170 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
|
NexGen Digital | 5882 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE322512F-1R5M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE322512F-1R5M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Description | DFE322512F Series Inductor 1.5μH ±20% 1210 (3225) | |
Samacsys Manufacturer | Murata Electronics | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |