Part Details for DFE252012P-1R5MP2 by Murata Electronics Oy
Overview of DFE252012P-1R5MP2 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFE252012P-1R5MP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.6A 1.5uH 20% 3.5A 1008 Power Inductors ROHS | 5 |
|
$0.0679 / $0.1049 | Buy Now |