-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6046
|
Newark | Inductor, 1.5Uh, 20%, 2.5A, Shld, 1008, Inductance:1.5Μh, Rms Current (Irms):-, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Dfe252010P Series, Power Inductor Case:1008 [2520 Metric], Dc Resistance Rohs Compliant: Yes |Murata DFE252010P-1R5M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3420 | Buy Now |
DISTI #
490-10636-1-ND
|
DigiKey | FIXED IND 1.5UH 2.1A 0.082OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11320 In Stock |
|
$0.0983 / $0.2800 | Buy Now |
DISTI #
DFE252010P-1R5M=P2
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.1 A, Shielded, 3 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: DFE252010P-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1156 | Buy Now |
|
Future Electronics | 2.5 x 2.0mm 1.0mm thick 1.5 uH +\- 20% DRC (mohms) max 82 3.0A max RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Bristol Electronics | 2674 |
|
RFQ | ||
|
Quest Components | 2139 |
|
$0.1476 / $0.7380 | Buy Now | |
DISTI #
DFE252010P-1R5M=P2
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 2.1 A, Shielded, 3 A, 2.5mm x 2mm x 1mm (Alt: DFE252010P-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE252010P-1R5M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE252010P-1R5M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.082 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |