-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6616
|
Newark | Inductor, Wirewound, 1.5Uh/1.7A, Auto, Inductance:1.5Μh, Rms Current (Irms):1.7A, Inductor Construction:Wirewound, Saturation Current (Isat):2A, Product Range:Dfe201612P_D Series, Power Inductor Case:2Mm X 1.6Mm X 1.2Mm, Dc Rohs Compliant: Yes |Murata DFE201612PD-1R5M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3000 / $0.5400 | Buy Now |
DISTI #
490-18071-1-ND
|
DigiKey | FIXED IND 1.5UH 1.7A 98MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
816 In Stock |
|
$0.1937 / $0.4800 | Buy Now |
DISTI #
DFE201612PD-1R5M=P
|
Avnet Americas | Ind Power Chip Shielded Wirewound 1.5uH ±20% 1MHz Metal 1.7A Emboss T/R - Tape and Reel (Alt: DFE201612PD-1R5M=P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 87000 |
|
$0.1344 | Buy Now |
DISTI #
81-DFE201612PD1R5P2
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 11600 |
|
$0.1850 / $0.4800 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.7A 0.098Ohm DCR 0806 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1810 / $0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE201612PD-1R5M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE201612PD-1R5M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.098 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |