-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6029
|
Newark | Inductor, 1.5Uh, 20%, 2.1A, Shld, 0806, Inductance:1.5Μh, Rms Current (Irms):-, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Dfe201610P Series, Power Inductor Case:0806 [2016 Metric], Dc Resistance Rohs Compliant: Yes |Murata DFE201610P-1R5M=P2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 935 |
|
$0.1720 / $0.3090 | Buy Now |
DISTI #
490-10608-1-ND
|
DigiKey | FIXED IND 1.5UH 2.5A 110MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8928 In Stock |
|
$0.1057 / $0.2800 | Buy Now |
DISTI #
DFE201610P-1R5M=P2
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.8 A, Shielded, 2.5 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: DFE201610P-1R5M=P2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DFE201610P-1R5M=P2
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.8 A, Shielded, 2.5 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: DFE201610P-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1156 | Buy Now |
DISTI #
81-DFE201610P-1R5MP2
|
Mouser Electronics | Power Inductors - SMD 1.5 UH 20% RoHS: Compliant | 0 |
|
$0.0990 / $0.2800 | Order Now |
|
Future Electronics | 2.0 x 1.6mm 1.0mm thick 1.5 uH +\- 20% DRC (mohms) max 110 2.5A max RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0961 / $0.1050 | Buy Now |
|
Quest Components | 9 |
|
$0.5250 | Buy Now | |
DISTI #
DFE201610P-1R5M=P2
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 1.8 A, Shielded, 2.5 A, 2mm x 1.6mm x 1mm (Alt: DFE201610P-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE201610P-1R5M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE201610P-1R5M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |