-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0863
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) Rohs Compliant: Yes |Hirose(Hrs) DF9-17S-1V(32) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.0600 | Buy Now |
DISTI #
H10401CT-ND
|
DigiKey | CONN RCPT 17POS SMD TIN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.6448 / $1.4100 | Buy Now |
DISTI #
DF9-17S-1V(32)
|
Avnet Americas | Conn Stacking RCP 17 POS 4.3mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: DF9-17S-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
798-DF9-17S-1V32
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 17P TIN PLATING RoHS: Compliant | 1000 |
|
$0.6440 / $1.4000 | Buy Now |
DISTI #
V72:2272_18340226
|
Arrow Electronics | Conn Board to Board RCP 17 POS 1mm Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1601 Container: Cut Strips | Americas - 2 |
|
$0.1030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.6470 | Buy Now |
DISTI #
HIRDF9-17S-1V(32)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7500 / $0.8413 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
DF9-17S-1V(32)
|
Avnet Americas | Conn Stacking RCP 17 POS 4.3mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: DF9-17S-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
DF9-17S-1V-32
|
TME | DF9-17S-1V(32) Min Qty: 1000 | 0 |
|
$0.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF9-17S-1V(32)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9-17S-1V(32)
Hirose Electric Co Ltd
Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |