Part Details for DF50-40DP-1V(52) by Hirose Electric Co Ltd
Overview of DF50-40DP-1V(52) by Hirose Electric Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF50-40DP-1V(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9982
|
Newark | [Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50-40DP-1V(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
H125750CT-ND
|
DigiKey | CONN HEADER SMD 40POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1978 In Stock |
|
$0.9585 / $1.9900 | Buy Now |
DISTI #
DF50-40DP-1V(52)
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF50-40DP-1V(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
798-DF50-40DP-1V(52)
|
Mouser Electronics | Headers & Wire Housings 40P 1.0MM PITCH HDR STRAIGHT SMT RoHS: Compliant | 1191 |
|
$0.9800 / $1.9900 | Buy Now |
|
Future Electronics | 40 Position Dual Row 1 mm SMT Connector Header w/ Latch Lock RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
HIRDF50-40DP-1V(52)
|
Heilind Electronics | 665-0005-9-52 REEL | Americas - 0 in Stock |
|
$1.1406 / $1.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1600 Partner Stock |
|
$0.9400 / $1.1900 | Buy Now |
DISTI #
DF50-40DP-1V(52)
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF50-40DP-1V(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.2180 | Buy Now |
DISTI #
DF50-40DP-1V-52
|
TME | DF50-40DP-1V(52) Min Qty: 1000 | 0 |
|
$0.9700 | RFQ |
DISTI #
000000000003971797
|
Sager | Headers & Wire Housings 40P 1.0MM PITCH HDR STRAIGHT SMT Min Qty: 1000 | 0 |
|
$0.9490 / $1.1000 | Buy Now |
Part Details for DF50-40DP-1V(52)
DF50-40DP-1V(52) CAD Models
DF50-40DP-1V(52) Part Data Attributes:
|
DF50-40DP-1V(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50-40DP-1V(52)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |