-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7864
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) DF40TC-30DS-0.4V(58) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7590 | Buy Now |
DISTI #
65AK9912
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC-30DS-0.4V(58) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
26-DF40TC-30DS-0.4V(58)CT-ND
|
DigiKey | CONN 0.4MM RCPT SMD 30POS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
961 In Stock |
|
$0.4836 / $1.0500 | Buy Now |
DISTI #
DF40TC-30DS-0.4V(5
|
Avnet Americas | Connector Stacking Receptacle 30 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC-30DS-0.4V(5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-DF40TC30DS4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOARD TO FPC CONN, RCPT, 30POS RoHS: Compliant | 2265 |
|
$0.4830 / $1.0500 | Buy Now |
|
Future Electronics | DF40T Series 30 Position 0.4 mm Pitch Surface Mount FPC Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
HIRDF40TC-30DS-0.4V(58)
|
Heilind Electronics | 0.4MM FPC TO BD CON,RCPT,30POS 125,AUTOMOTIVE | Americas - 0 in Stock |
|
$0.5625 / $0.6452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4645 / $0.6069 | Buy Now |
DISTI #
DF40TC-30DS-04V58
|
TME | Connector: PCB to PCB, female, PIN: 30, 0.4mm, DF40, -55÷125°C, SMT Min Qty: 1000 | 0 |
|
$0.5850 | RFQ |
DISTI #
000000000006373317
|
Sager | Board to Board & Mezzanine Connectors BOARD TO FPC CONN, RCPT, 30POS Min Qty: 1000 | 0 |
|
$0.4680 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy