-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9731
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DS-0.4V(58) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 785 |
|
$1.5900 | Buy Now |
DISTI #
26-DF40C-100DS-0.4V(58)CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2020 In Stock |
|
$1.2224 / $2.4800 | Buy Now |
DISTI #
DF40C-100DS-0.4V(5
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40C-100DS-0.4V(5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$1.0055 / $1.2206 | Buy Now |
DISTI #
798-DF40C100DS0.4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100POS 0.4MM SMD CONN RCPT GOLD RoHS: Compliant | 38236 |
|
$1.2200 / $2.4700 | Buy Now |
|
Future Electronics | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$1.3200 | Buy Now |
DISTI #
HIRDF40C-100DS-0.4V(58)
|
Heilind Electronics | 684-4033-4-58 REEL | Americas - 0 in Stock |
|
$1.4219 / $1.6094 | Buy Now |
|
Onlinecomponents.com | Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
76085462
|
Verical | DF40C-100DS-0.4V(58) Min Qty: 1000 Package Multiple: 1000 Date Code: 2348 | Americas - 1000 |
|
$1.5366 | Buy Now |
DISTI #
79929878
|
Verical | DF40C-100DS-0.4V(58) Min Qty: 250 Package Multiple: 250 Date Code: 2404 | Americas - 1000 |
|
$1.8263 / $2.0662 | Buy Now |
DISTI #
DF40C-100DS-04V-58
|
TME | Connector: PCB to PCB, female, PIN: 100, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1 | 0 |
|
$0.9900 / $1.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C-100DS-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C-100DS-0.4V(58)
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.113 inch | |
Body Depth | 0.057 inch | |
Body Length | 0.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.64 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40C-100DS-0.4V(58). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40C-100DS-0.4V(58), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-4033-4-70 | Board Stacking Connector | Hirose Electric Co Ltd | DF40C-100DS-0.4V(58) vs CL684-4033-4-70 |
DF40C-100DS-0.4V(57) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF40C-100DS-0.4V(58) vs DF40C-100DS-0.4V(57) |
DF40C-100DS-0.4V(70) | Board Stacking Connector | Hirose Electric Co Ltd | DF40C-100DS-0.4V(58) vs DF40C-100DS-0.4V(70) |