Part Details for DF3-7EP-2C by Hirose Electric Co Ltd
Overview of DF3-7EP-2C by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-7EP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9196
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-7EP-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2440 | Buy Now |
DISTI #
H4040-ND
|
DigiKey | CONN PLUG HSG 7POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag, Bulk |
79 In Stock |
|
$0.1375 / $0.3700 | Buy Now |
DISTI #
DF3-7EP-2C
|
Avnet Americas | Connector Housing Wire to Board Plug 7 Position 2mm Straight Cable Mount Bag - Bag (Alt: DF3-7EP-2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.1525 / $0.1769 | Buy Now |
DISTI #
798-DF3-7EP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 7 POS CRIMP RoHS: Compliant | 2072 |
|
$0.1580 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1488 | Buy Now |
DISTI #
HIRDF3-7EP-2C
|
Heilind Electronics | 543-0069-6-00 BAG | Americas - 0 in Stock |
|
$0.1906 / $0.2440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1461 / $0.2501 | Buy Now |
|
Quest Components | 3040 |
|
$0.2415 / $0.6900 | Buy Now | |
DISTI #
000000000003970950
|
Sager | Headers & Wire Housings 2MM PLUG HOUSING 7 POS CRIMP Min Qty: 100 | 0 |
|
$0.1350 / $0.1660 | Buy Now |
DISTI #
543-0069-6-00
|
Avnet Abacus | Connector Housing Wire to Board Plug 7 Position 2mm Straight Cable Mount Bag (Alt: 543-0069-6-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF3-7EP-2C
DF3-7EP-2C CAD Models
DF3-7EP-2C Part Data Attributes:
|
DF3-7EP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-7EP-2C
Hirose Electric Co Ltd
Board Connector, 7 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PIECES PER BAG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.437 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | ||
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF3-7EP-2C
This table gives cross-reference parts and alternative options found for DF3-7EP-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-7EP-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29-11-0072 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | DF3-7EP-2C vs 29-11-0072 |
510470700 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, | Molex | DF3-7EP-2C vs 510470700 |