-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9151
|
Newark | Connector Housing, Rcpt, 2Pos, 2Mm, Product Range:Df3 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2Mm, For Use With:Hirose Signalbee Df3 Series Contacts Rohs Compliant: Yes |Hirose(Hrs) DF3-2S-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1077 |
|
$0.0400 | Buy Now |
DISTI #
24R6017
|
Newark | Connector, Housing, Socket, 2Mm, 2 Position, Product Range:Df3 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2Mm, For Use With:Df3 Series Contacts, Connector Type:Wire To Board, Contact Termination:Crimp Rohs Compliant: Yes |Hirose(Hrs) DF3-2S-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113846 |
|
$0.0190 | Buy Now |
DISTI #
H2083-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23743 In Stock |
|
$0.0403 / $0.1100 | Buy Now |
DISTI #
DF3-2S-2C
|
Avnet Americas | Conn Housing SKT 2 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF3-2S-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 100 |
|
$0.0325 / $0.0377 | Buy Now |
DISTI #
798-DF3-2S-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 2 POS CRIMP RoHS: Compliant | 64614 |
|
$0.0370 / $0.1100 | Buy Now |
|
Future Electronics | DF3 Series 2 Position 2 mm Pitch Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 48Bag |
|
$0.0333 / $0.0409 | Buy Now |
DISTI #
HIRDF3-2S-2C
|
Heilind Electronics | 543-0003-8-00 BAG | Americas - 35798 in Stock75000 On Order |
|
$0.0328 / $0.0420 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
50000 In Stock |
|
$0.0283 / $0.0533 | Buy Now |
DISTI #
80014689
|
Verical | Conn Housing SKT 2 POS 2mm Crimp ST Cable Mount Black Bag Min Qty: 1000 Package Multiple: 100 Date Code: 2405 | Americas - 50000 |
|
$0.0693 | Buy Now |
DISTI #
70738587
|
Verical | Conn Housing SKT 2 POS 2mm Crimp ST Cable Mount Black Bag Min Qty: 2632 Package Multiple: 1 | Americas - 19117 |
|
$0.0256 / $0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-2S-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-2S-2C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.181 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .30024 N |
This table gives cross-reference parts and alternative options found for DF3-2S-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-2S-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3-2S-2C(16) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | DF3-2S-2C vs DF3-2S-2C(16) |
DF3-2S-2C(18) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | DF3-2S-2C vs DF3-2S-2C(18) |
CL543-0003-8-00 | Board Connector | Hirose Electric Co Ltd | DF3-2S-2C vs CL543-0003-8-00 |