Part Details for DF3-2S-2C(10) by Hirose Electric Co Ltd
Overview of DF3-2S-2C(10) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-2S-2C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9152
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-2S-2C(10) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
H126054-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28437 In Stock |
|
$0.0441 / $0.1200 | Buy Now |
DISTI #
DF3-2S-2C(10)
|
Avnet Americas | HISDF3-2S-2C(10) - Bag (Alt: DF3-2S-2C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0350 / $0.0406 | Buy Now |
DISTI #
798-DF3-2S-2C10
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 2POS CRIMP WHITE RoHS: Compliant | 38919 |
|
$0.0310 / $0.1200 | Buy Now |
|
Future Electronics | Rectangular Connector Receptacle 2 Position 2mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0433 / $0.0531 | Buy Now |
DISTI #
HIRDF3-2S-2C(10)
|
Heilind Electronics | 543-0003-8-10 BAG | Americas - 0 in Stock |
|
$0.0438 / $0.0560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0310 / $0.0574 | Buy Now |
DISTI #
DF3-2S-2C(10)
|
Avnet Americas | HISDF3-2S-2C(10) - Bag (Alt: DF3-2S-2C(10)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0350 / $0.0406 | Buy Now |
DISTI #
543-0003-8-10
|
Avnet Abacus | HISDF3-2S-2C(10) (Alt: 543-0003-8-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF3-2S-2C(10)
DF3-2S-2C(10) CAD Models
DF3-2S-2C(10) Part Data Attributes:
|
DF3-2S-2C(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-2S-2C(10)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.181 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .30024 N |
Alternate Parts for DF3-2S-2C(10)
This table gives cross-reference parts and alternative options found for DF3-2S-2C(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-2S-2C(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131934-402ULF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DF3-2S-2C(10) vs 10131934-402ULF |
10131934-902ULF | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 2 Positions, 2mm (0.079inch), Vertical. | Amphenol Communications Solutions | DF3-2S-2C(10) vs 10131934-902ULF |
51216-0201 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Molex | DF3-2S-2C(10) vs 51216-0201 |
10131934-102ULF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DF3-2S-2C(10) vs 10131934-102ULF |
10131934-202ULF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DF3-2S-2C(10) vs 10131934-202ULF |
10131934-602ULF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DF3-2S-2C(10) vs 10131934-602ULF |
51216-0202 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | Molex | DF3-2S-2C(10) vs 51216-0202 |
FCN-723J002/1M | HEADER CONNECTOR,CABLE MNT,2 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING | FUJITSU Semiconductor Limited | DF3-2S-2C(10) vs FCN-723J002/1M |
10131934-502ULF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DF3-2S-2C(10) vs 10131934-502ULF |
51216-0204 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Blue Insulator | Molex | DF3-2S-2C(10) vs 51216-0204 |