-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2302
|
Newark | Connector, Header, 68Pos, 2Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:68Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-34DP-2.5DSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
H11056-ND
|
DigiKey | CONN HEADER VERT 34POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
494 In Stock |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
DF1BZ-34DP-2.5DSA
|
Avnet Americas | Conn Shrouded HDR 34 POS 2.5mm Solder ST Through Hole Bag - Trays (Alt: DF1BZ-34DP-2.5DSA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-34DP2.5DSA
|
Mouser Electronics | Headers & Wire Housings 2.5MM V DBL ROW HDR 34P THRU-HOLE TIN RoHS: Compliant | 0 |
|
$0.7080 / $1.4700 | Order Now |
|
Future Electronics | Conn Shrouded Header HDR 34 POS 2.5mm Solder ST Thru-Hole Pack RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
79003912
|
Verical | Conn Shrouded Header HDR 34 POS 2.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2101 | Americas - 400 |
|
$0.7712 / $0.8034 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR | 320 |
|
$0.8420 / $2.1050 | Buy Now |
DISTI #
DF1BZ-34DP-2.5DSA
|
Avnet Americas | Conn Shrouded HDR 34 POS 2.5mm Solder ST Through Hole Bag - Trays (Alt: DF1BZ-34DP-2.5DSA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
DF1BZ-34DP-2.5DSA
|
TME | Socket, wire-wire/PCB, male, DF1B, 2.5mm, PIN: 34, THT, on PCBs, 250V Min Qty: 100 | 0 |
|
$0.7400 | RFQ |
DISTI #
000000000003970448
|
Sager | Headers & Wire Housings 2.5MM V DBL ROW HDR 34P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.8000 / $0.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-34DP-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-34DP-2.5DSA
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |