Part Details for DF1510ST-G by Comchip Technology Corporation Ltd
Overview of DF1510ST-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF1510ST-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 2000 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 1.5A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2397 / $0.5950 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 2000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ |
Part Details for DF1510ST-G
DF1510ST-G CAD Models
DF1510ST-G Part Data Attributes:
|
DF1510ST-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1510ST-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1.5A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF1510ST-G
This table gives cross-reference parts and alternative options found for DF1510ST-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1510ST-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP157GC2 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510ST-G vs KBP157GC2 |
KBP157GC2G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510ST-G vs KBP157GC2G |
DB1507S-C | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Secos Corporation | DF1510ST-G vs DB1507S-C |
DBL157GC1G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510ST-G vs DBL157GC1G |
DF1510M | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | DF1510ST-G vs DF1510M |
DB1507S | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Secos Corporation | DF1510ST-G vs DB1507S |
KBP157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510ST-G vs KBP157 |
DBS157G | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510ST-G vs DBS157G |
DB157 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Formosa Microsemi Co Ltd | DF1510ST-G vs DB157 |
DBL157GC1 | Bridge Rectifier Diode, 1.5A, 1000V V(RRM), | Taiwan Semiconductor | DF1510ST-G vs DBL157GC1 |