-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8169
|
Newark | Connector Housing, Plug, 8Pos, 2Mm, Product Range:Df11 Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:2Mm, For Use With:Hirose Signalbee Df11 Series Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11-8DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
49P5071
|
Newark | Wire-To-Board Connector, Receptacle, 8 Position, 2Row, Product Range:Df11 Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:2Mm, For Use With:Df11 Series Contacts, Connector Type:Wire To Board, Contact Termination:Crimprohs Compliant: Yes |Hirose(Hrs) DF11-8DS-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36090 |
|
$0.1340 / $0.2560 | Buy Now |
DISTI #
H2022-ND
|
DigiKey | CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59981 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
DF11-8DS-2C
|
Avnet Americas | Conn Housing PL 8 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF11-8DS-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.0875 / $0.1015 | Buy Now |
DISTI #
798-DF11-8DS-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 8P DUALROW CRIMP RoHS: Compliant | 61281 |
|
$0.0870 / $0.2100 | Buy Now |
|
Future Electronics | DF11 Series 8 Position Dual Row 2 mm Pitch Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 1428Bag |
|
$0.0897 / $0.1110 | Buy Now |
DISTI #
HIRDF11-8DS-2C
|
Heilind Electronics | 543-0503-0-00 BAG | Americas - 39806 in Stock |
|
$0.0938 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
25000 In Stock |
|
$0.0797 / $0.1435 | Buy Now |
DISTI #
79929990
|
Verical | Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 400 Package Multiple: 100 Date Code: 2404 | Americas - 25000 |
|
$0.1089 / $0.1993 | Buy Now |
DISTI #
63380455
|
Verical | Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 343 Package Multiple: 1 | Americas - 11994 |
|
$0.1966 / $0.2289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-8DS-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-8DS-2C
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.3 N |