-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5016
|
Newark | Wire-To-Board Connector, Df11 Series, Through Hole, Receptacle, 10, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11-10DS-2DSA(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$0.3600 | Buy Now |
DISTI #
65AK8005
|
Newark | Conn, Rcpt, 2Mm, 10Way, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Df11 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF11-10DS-2DSA(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 441 |
|
$0.4950 | Buy Now |
DISTI #
H10171-ND
|
DigiKey | CONN RCPT 10POS 0.079 TIN PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4468 In Stock |
|
$0.5104 / $1.1100 | Buy Now |
DISTI #
DF11-10DS-2DSA(05)
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag - Trays (Alt: DF11-10DS-2DSA(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 100 |
|
$0.5250 / $0.6090 | Buy Now |
DISTI #
798-DF11-10DS-2DSA05
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB RECEPTACLE 10P DR THRU-HOLE TI RoHS: Compliant | 4610 |
|
$0.5100 / $1.1100 | Buy Now |
|
Future Electronics | CONN RECEPT 10POS 2MM PCB TIN RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.5400 / $0.6200 | Buy Now |
DISTI #
HIRDF11-10DS-2DSA(05)
|
Heilind Electronics | Americas - 74 in Stock |
|
$0.6563 / $0.8400 | Buy Now | |
|
Onlinecomponents.com | Receptacle (DIP) - Female Socket - 10 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Solder - 100 Pcs. Per Bag. RoHS: Compliant |
2500 In Stock |
|
$0.4977 / $0.8271 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 2504 |
|
$0.5005 / $1.4300 | Buy Now |
DISTI #
DF11-10DS-2DSA-05
|
TME | Socket, PCB-cable/PCB, female, DF11, 2mm, PIN: 10, THT, on PCBs Min Qty: 100 | 0 |
|
$0.5820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-10DS-2DSA(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-10DS-2DSA(05)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for DF11-10DS-2DSA(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-10DS-2DSA(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-105-02-G-Q-RA-LL | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF11-10DS-2DSA(05) vs SSQ-105-02-G-Q-RA-LL |
SSM-105-TM-DH | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-TM-DH |
SSM-105-L-DH-009-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-L-DH-009-TR |
SSM-105-S-DH-009-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-S-DH-009-TR |
SSM-105-L-DH-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-L-DH-TR |
SSM-105-S-DH-LC | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-S-DH-LC |
SSM-105-L-DH-LC-002 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-L-DH-LC-002 |
SSM-105-LM-DH-LC | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-LM-DH-LC |
SSM-105-STL-DV | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-STL-DV |
SSM-105-LM-DH-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | DF11-10DS-2DSA(05) vs SSM-105-LM-DH-TR |