Part Details for DF10S by SPC Multicomp
Overview of DF10S by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2823
|
Newark | Diode, Bridge Rect, 1-Ph, 1Kv, 1A, Smd, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Bridge Rectifier Case Style:Smd, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro DF10S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8400 |
|
$0.0920 / $0.1010 | Buy Now |