Part Details for DF100R07W1H5FPB54BPSA2 by Infineon Technologies AG
Overview of DF100R07W1H5FPB54BPSA2 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF100R07W1H5FPB54BPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2150
|
Newark | Igbt Module, Dual, 650V, 50A Rohs Compliant: Yes |Infineon DF100R07W1H5FPB54BPSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$63.4600 / $73.4300 | Buy Now |
DISTI #
2156-DF100R07W1H5FPB54BPSA2-448-ND
|
DigiKey | IGBT MOD 650V 40A 20MW Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$55.8200 | Buy Now |
DISTI #
DF100R07W1H5FPB54BPSA2-ND
|
DigiKey | IGBT MOD 650V 40A 20MW Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2 In Stock |
|
$52.6857 / $64.3900 | Buy Now |
DISTI #
726-DFW1H5FPB54BPSA2
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 9 |
|
$52.6800 / $61.1200 | Buy Now |
DISTI #
V99:2348_19082744
|
Arrow Electronics | EasyPACK™ module with TRENCH STOP™5 H5 and CoolSiC™ diode Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2209 | Americas - 26 |
|
$51.8700 / $52.1500 | Buy Now |
DISTI #
61356760
|
Verical | EasyPACK™ module with TRENCH STOP™5 H5 and CoolSiC™ diode Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 26 |
|
$51.8700 / $52.1500 | Buy Now |
|
Rochester Electronics | DFXR07 - LOW POWER EASY RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$47.9000 / $56.3500 | Buy Now |
DISTI #
SP001650156
|
EBV Elektronik | Transistor Silicon Carbide IGBT Module N-CH 650V 40A 20V Screw Mount Tray (Alt: SP001650156) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | EBV - 120 |
|
Buy Now | |
DISTI #
3625422
|
element14 Asia-Pacific | IGBT MODULE, DUAL, 650V, 50A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.2422 / $66.2182 | Buy Now |
DISTI #
3625422
|
Farnell | IGBT MODULE, DUAL, 650V, 50A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$52.3717 / $62.2331 | Buy Now |
Part Details for DF100R07W1H5FPB54BPSA2
DF100R07W1H5FPB54BPSA2 CAD Models
DF100R07W1H5FPB54BPSA2 Part Data Attributes:
|
DF100R07W1H5FPB54BPSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF100R07W1H5FPB54BPSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 4.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X14 | |
Number of Elements | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-61140 | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 30 ns | |
Turn-on Time-Nom (ton) | 12.6 ns | |
VCEsat-Max | 1.55 V |