Part Details for DF10-26S-2DSA(72) by Hirose Electric Co Ltd
Overview of DF10-26S-2DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10-26S-2DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7990
|
Newark | Df10-26S-2Dsa(72) |Hirose(Hrs) DF10-26S-2DSA(72) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.5200 | Buy Now |
DISTI #
DF10-26S-2DSA(72)-ND
|
DigiKey | CONN 26 PIN FEMALE STRAIGHT Min Qty: 45 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4476 | Buy Now |
DISTI #
DF10-26S-2DSA(72)
|
Avnet Americas | Connector Wire to Board Receptacle 26 Position 2mm Solder Straight Through Hole - Trays (Alt: DF10-26S-2DSA(72)) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$1.5750 / $1.8270 | Buy Now |
DISTI #
798-DF10-26S-2DSA72
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.9000 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$1.5400 | Buy Now |
DISTI #
HIRDF10-26S-2DSA(72)
|
Heilind Electronics | 545-0017-5-72 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $2.1400 | Buy Now |
DISTI #
DF10-26S-2DSA(72)
|
Avnet Americas | Connector Wire to Board Receptacle 26 Position 2mm Solder Straight Through Hole - Trays (Alt: DF10-26S-2DSA(72)) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$1.5750 / $1.8270 | Buy Now |
DISTI #
000000000005627947
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$1.3700 / $1.6800 | Buy Now |