Part Details for DEBB33D102KA2B by Murata Manufacturing Co Ltd
Overview of DEBB33D102KA2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEBB33D102KA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8492
|
Newark | Capacitor, Ceramic, 1000Pf, 2Kv, Radial 10%, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:-, Lead Spacing:5Mm, Capacitor Terminals:Pc Pin, Product Range:Deb Series Rohs Compliant: Yes |Murata DEBB33D102KA2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.4820 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount, 3220 RoHS: Compliant | Europe - 8750 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 158 |
|
RFQ | |
DISTI #
DEBB33D102KA2B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 2 kV, � 10%, B, 5 mm, PC Pin (Alt: DEBB33D102KA2B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEBB33D102KA2B
DEBB33D102KA2B CAD Models
DEBB33D102KA2B Part Data Attributes:
|
DEBB33D102KA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEBB33D102KA2B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 2000V, B, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |