Part Details for DEA162690LT-5051B1 by TDK Epcos
Overview of DEA162690LT-5051B1 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEA162690LT-5051B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.017GHz 0.5dB 0.07dB SMD-4P0.8x1.6mm RF Filters ROHS | 490 |
|
$0.0302 / $0.0561 | Buy Now |