-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Red, Diffused Red, 13.4mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 15 MM X 15 MM LIGHT BAR Single Color LED, Super Bright Red, Diffused Red, 13.4mm RoHS: Compliant | Europe - 7 |
|
RFQ | |
DISTI #
000000000000997827
|
Sager | LED Bars & Arrays Red 640nm 300mcd Diffused Light Bar | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE4SRD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DE4SRD
Kingbright
Single Color LED, Super Bright Red, Diffused Red, 13.4mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | SQUARE | |
Size | 13.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for DE4SRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE4SRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF-3SRD | SINGLE COLOR LED, SUPER BRIGHT RED, 18.9 mm, 19.90 X 6.80 MM, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4SRD vs DF-3SRD |
DF-3YD | SINGLE COLOR LED, YELLOW, 18.9 mm, 6.80 X 19.90 MM, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4SRD vs DF-3YD |
DE4SGD | Single Color LED, Super Bright Green, Diffused Green, 13.4mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4SRD vs DE4SGD |
DF3ID | Single Color LED, High Efficiency Red, Diffused Red, 19.9mm, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4SRD vs DF3ID |
DF-3GD | SINGLE COLOR LED, GREEN, 19.9 mm, 19.90 X 6.80 MM, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4SRD vs DF-3GD |
DF3SRD | Single Color LED, Super Bright Red, Diffused Red, 18.9mm, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4SRD vs DF3SRD |
DF-3ID | SINGLE COLOR LED, HIGH EFFICIENCY RED, 18.9 mm, 6.80 X 19.90 MM, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4SRD vs DF-3ID |
DE/4YD | SINGLE COLOR LED, YELLOW, 13.4 mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4SRD vs DE/4YD |
DF3YD | Single Color LED, Yellow, Diffused, 19.9mm, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4SRD vs DF3YD |
DE/4SRD | SINGLE COLOR LED, SUPER BRIGHT RED, 13.4 mm, 15 X 15 MM, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4SRD vs DE/4SRD |