Part Details for DE-9S-1-A-W-N-A191-A197-146 by ITT Interconnect Solutions
Overview of DE-9S-1-A-W-N-A191-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DE-9S-1-A-W-N-A191-A197-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE-9S-1-A-W-N-A191
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DE-9S-1-A-W-N-A191) Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$8.0220 / $15.4800 | Buy Now |
DISTI #
74746922
|
RS | D Sub,121551-1665 | ITT Cannon DE-9S-1-A-W-N-A191-A197-146 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2800 | RFQ |
DISTI #
DE-9S-1-A-W-N-A191
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DE-9S-1-A-W-N-A191) Min Qty: 252 Package Multiple: 84 Container: Bulk | 0 |
|
$8.0220 / $15.4800 | Buy Now |
DISTI #
121551-0907
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: 121551-0907) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE-9S-1-A-W-N-A191-A197-146
DE-9S-1-A-W-N-A191-A197-146 CAD Models
DE-9S-1-A-W-N-A191-A197-146 Part Data Attributes:
|
DE-9S-1-A-W-N-A191-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-9S-1-A-W-N-A191-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PCT THERMOPLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |