Part Details for DDR1327SDFC-1 by Tripp Lite
Overview of DDR1327SDFC-1 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDR1327SDFC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8088
|
Newark | Dm - Display Mounts |Eaton Tripp Lite DDR1327SDFC-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.3200 / $170.1300 | Buy Now |
DISTI #
95-DDR1327SDFC-1-ND
|
DigiKey | DUAL-MONITOR FLEX-ARM DESKTOP CL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$110.2644 / $124.3600 | Buy Now |
DISTI #
545-DDR1327SDFC-1
|
Mouser Electronics | Mounting Hardware DDR1327SDFC-1 | 0 |
|
$110.2600 / $124.2900 | Order Now |
DISTI #
74614690
|
RS | Dual Monitor Flex Arm Desktop Clamp for 13 to 27in Displays | Tripp Lite DDR1327SDFC-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$150.0300 / $167.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$113.1100 / $141.9400 | Buy Now | |
|
Neutron USA | TV MONITOR FLEX-ARM DESKTOP CLAMP DUAL-MONITOR 13-27IN DISPLAYS | 38 |
|
$154.9900 | Buy Now |